

CLLC1AX7S0G473M050AC | |
|---|---|
DigiKey Part Number | 445-10525-2-ND - Tape & Reel (TR) 445-10525-1-ND - Cut Tape (CT) 445-10525-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CLLC1AX7S0G473M050AC |
Description | CAP CER 0.047UF 4V X7S 0603 |
Customer Reference | |
Detailed Description | 0.047 µF ±20% 4V Ceramic Capacitor X7S 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CLLC1AX7S0G473M050AC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL (Multi-Terminal) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±20% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| W2L14C473MAT1S | KYOCERA AVX | 0 | W2L14C473MAT1S-ND | kr.0.37703 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.03000 | kr.2.03 |
| 10 | kr.1.20500 | kr.12.05 |
| 50 | kr.0.87880 | kr.43.94 |
| 100 | kr.0.77860 | kr.77.86 |
| 500 | kr.0.61042 | kr.305.21 |
| 1.000 | kr.0.55849 | kr.558.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.46691 | kr.1,867.64 |
| 8.000 | kr.0.43883 | kr.3,510.64 |
| 12.000 | kr.0.42478 | kr.5,097.36 |
| 20.000 | kr.0.40920 | kr.8,184.00 |
| 28.000 | kr.0.40009 | kr.11,202.52 |
| 40.000 | kr.0.39133 | kr.15,653.20 |
| Unit Price without VAT: | kr.2.03000 |
|---|---|
| Unit Price with VAT: | kr.2.53750 |

