Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

W2L14C473MAT1S | |
|---|---|
DigiKey Part Number | W2L14C473MAT1S-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | W2L14C473MAT1S |
Description | CAP CER 0.047UF 4V X7R 0508 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±20% 4V Ceramic Capacitor X7R 0508 (1220 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL (Multi-Terminal) |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0508 (1220 Metric) |
Tolerance ±20% | Size / Dimension 0.050" L x 0.080" W (1.27mm x 2.03mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| W2L13C473KAT1S | KYOCERA AVX | 0 | W2L13C473KAT1S-ND | kr.3.06370 | Upgrade |
| W2L13C473MAT1S | KYOCERA AVX | 0 | 478-4941-2-ND | kr.4.30569 | Upgrade |
| W2L16C473KAT1S | KYOCERA AVX | 0 | W2L16C473KAT1S-ND | kr.3.06370 | Upgrade |
| W2L16C473MAT1S | KYOCERA AVX | 14 | 478-11423-1-ND | kr.8.62000 | Upgrade |
| W2L1YC473KAT1S | KYOCERA AVX | 0 | W2L1YC473KAT1S-ND | kr.3.27786 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.2.81250 | kr.11,250.00 |
| Unit Price without VAT: | kr.2.81250 |
|---|---|
| Unit Price with VAT: | kr.3.51563 |


