
CLF10040T-220M-D | |
|---|---|
DigiKey Part Number | 445-9601-2-ND - Tape & Reel (TR) 445-9601-1-ND - Cut Tape (CT) 445-9601-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CLF10040T-220M-D |
Description | FIXED IND 22UH 2.2A 55 MOHM SMD |
Customer Reference | |
Detailed Description | 22 µH Shielded Drum Core, Wirewound Inductor 2.2 A 55mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | CLF10040T-220M-D Models |
Category | Current - Saturation (Isat) 2.7A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 55mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Obsolete | Operating Temperature -40°C ~ 150°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.394" L x 0.382" W (10.00mm x 9.70mm) |
Current Rating (Amps) | Height - Seated (Max) 0.161" (4.10mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SPM7054VC-220M-D | TDK | 1.992 | 445-SPM7054VC-220M-DCT-ND | kr.8.75000 | MFR Recommended |
| CLF10060NIT-220M-D | TDK | 23 | 445-174718-1-ND | kr.7.61000 | Similar |
| 7447713220 | Würth Elektronik | 1.944 | 732-2980-1-ND | kr.14.20000 | Similar |
| 7447714220 | Würth Elektronik | 3.881 | 732-2992-1-ND | kr.14.33000 | Similar |
| ASPI-104S-220M-T | Abracon LLC | 7.010 | 535-ASPI-104S-220M-TCT-ND | kr.5.39000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.93000 | kr.7.93 |
| 10 | kr.6.53700 | kr.65.37 |
| 25 | kr.6.04840 | kr.151.21 |
| 50 | kr.5.70220 | kr.285.11 |
| 100 | kr.5.37630 | kr.537.63 |
| 250 | kr.4.97412 | kr.1,243.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | kr.4.50719 | kr.3,605.75 |
| 1.600 | kr.4.25038 | kr.6,800.61 |
| Unit Price without VAT: | kr.7.93000 |
|---|---|
| Unit Price with VAT: | kr.9.91250 |

