



ASPI-104S-220M-T | |
|---|---|
DigiKey Part Number | 535-ASPI-104S-220M-TTR-ND - Tape & Reel (TR) 535-ASPI-104S-220M-TCT-ND - Cut Tape (CT) 535-ASPI-104S-220M-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASPI-104S-220M-T |
Description | FIXED IND 22UH 2.5A 73 MOHM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Drum Core, Wirewound Inductor 2.5 A 73mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | ASPI-104S-220M-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.9A | |
Shielding | Shielded | |
DC Resistance (DCR) | 73mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.398" L x 0.394" W (10.10mm x 10.00mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.14000 | kr.5.14 |
| 10 | kr.4.21600 | kr.42.16 |
| 100 | kr.3.46860 | kr.346.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | kr.2.92325 | kr.2,192.44 |
| 1.500 | kr.2.75655 | kr.4,134.82 |
| 2.250 | kr.2.66353 | kr.5,992.94 |
| 3.750 | kr.2.55093 | kr.9,565.99 |
| 5.250 | kr.2.47943 | kr.13,017.01 |
| 7.500 | kr.2.40589 | kr.18,044.17 |
| Unit Price without VAT: | kr.5.14000 |
|---|---|
| Unit Price with VAT: | kr.6.42500 |

