

CKG57KX7R2E105K335JH | |
|---|---|
DigiKey Part Number | 445-10451-2-ND - Tape & Reel (TR) 445-10451-1-ND - Cut Tape (CT) 445-10451-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CKG57KX7R2E105K335JH |
Description | CAP CER 1UF 250V X7R SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 250V Ceramic Capacitor X7R SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | CKG57KX7R2E105K335JH Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case SMD, J-Lead |
Capacitance | Size / Dimension 0.236" L x 0.197" W (6.00mm x 5.00mm) |
Tolerance ±10% | Thickness (Max) 0.138" (3.50mm) |
Voltage - Rated | Lead Style J-Lead |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CKG57KX7T2W105K335JH | TDK | 1.026 | 445-10489-1-ND | kr.30.37000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.23.78000 | kr.23.78 |
| 10 | kr.16.78800 | kr.167.88 |
| 50 | kr.13.99880 | kr.699.94 |
| 100 | kr.13.13580 | kr.1,313.58 |
| 500 | kr.11.67600 | kr.5,838.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.10.90328 | kr.10,903.28 |
| 2.000 | kr.10.54162 | kr.21,083.24 |
| 3.000 | kr.10.36036 | kr.31,081.08 |
| 5.000 | kr.10.15949 | kr.50,797.45 |
| Unit Price without VAT: | kr.23.78000 |
|---|---|
| Unit Price with VAT: | kr.29.72500 |

