

CGJ5C4C0G2H221J060AA | |
|---|---|
DigiKey Part Number | 445-9219-2-ND - Tape & Reel (TR) 445-9219-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CGJ5C4C0G2H221J060AA |
Description | CAP CER 220PF 500V C0G 1206 |
Customer Reference | |
Detailed Description | 220 pF ±5% 500V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGJ5C4C0G2H221J060AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±5% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.030" (0.75mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA5C4C0G2J221J060AA | TDK | 15.467 | 445-5781-1-ND | kr.1.65000 | MFR Recommended |
| AC1206JRNPOBBN221 | YAGEO | 3.970 | 311-3212-1-ND | kr.2.66000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.23000 | kr.7.23 |
| 10 | kr.4.65400 | kr.46.54 |
| 50 | kr.3.64420 | kr.182.21 |
| 100 | kr.3.33420 | kr.333.42 |
| 500 | kr.2.80950 | kr.1,404.75 |
| 1.000 | kr.2.64720 | kr.2,647.20 |
| Unit Price without VAT: | kr.7.23000 |
|---|---|
| Unit Price with VAT: | kr.9.03750 |

