220 pF ±5% 500V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC1206JRNPOBBN221

DigiKey Part Number
311-3212-2-ND - Tape & Reel (TR)
311-3212-1-ND - Cut Tape (CT)
311-3212-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC1206JRNPOBBN221
Description
CAP CER 220PF 500V C0G/NPO 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
220 pF ±5% 500V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
AC1206JRNPOBBN221 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±5%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.028" (0.70mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AC1206JKNPOZBN221YAGEO2.90013-AC1206JKNPOZBN221CT-NDkr.1.48000Upgrade
CGJ5C4C0G2H221J060AATDK3.243445-9219-1-NDkr.3.74000Direct
C1206C221GCGACAUTOKEMET9.667399-16686-1-NDkr.3.80000Upgrade
C1206C221JBGACAUTOKEMET1.431399-15898-1-NDkr.3.57000Upgrade
CGA5C4C0G2J221J060AATDK15.467445-5781-1-NDkr.0.85000Upgrade
In-Stock: 3.970
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.66000kr.2.66
10kr.1.58500kr.15.85
50kr.1.17300kr.58.65
100kr.1.04610kr.104.61
500kr.0.83244kr.416.22
1.000kr.0.76651kr.766.51
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.63584kr.2,543.36
8.000kr.0.60087kr.4,806.96
12.000kr.0.58336kr.7,000.32
20.000kr.0.56395kr.11,279.00
28.000kr.0.55260kr.15,472.80
40.000kr.0.54168kr.21,667.20
Manufacturers Standard Package
Unit Price without VAT:kr.2.66000
Unit Price with VAT:kr.3.32500