

CGJ5C2C0G1H103J060AA | |
|---|---|
DigiKey Part Number | 445-8213-2-ND - Tape & Reel (TR) 445-8213-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CGJ5C2C0G1H103J060AA |
Description | CAP CER 10000PF 50V C0G 1206 |
Customer Reference | |
Detailed Description | 10000 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGJ5C2C0G1H103J060AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±5% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.030" (0.75mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA5H2C0G2A103J115AA | TDK | 12.602 | 445-5770-1-ND | kr.2.60000 | MFR Recommended |
| CGJ5H2C0G2A103J115AA | TDK | 361 | 445-9255-1-ND | kr.5.77000 | Upgrade |
| C1206T103J1RALTU | KEMET | 0 | 399-C1206T103J1RALTUTR-ND | kr.2.37626 | Direct |
| GRT3195C2A103JA02D | Murata Electronics | 5.033 | 490-GRT3195C2A103JA02DCT-ND | kr.1.65000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.23000 | kr.3.23 |
| 10 | kr.1.98400 | kr.19.84 |
| 50 | kr.1.48860 | kr.74.43 |
| 100 | kr.1.33520 | kr.133.52 |
| Unit Price without VAT: | kr.3.23000 |
|---|---|
| Unit Price with VAT: | kr.4.03750 |

