10000 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRT3195C2A103JA02D

DigiKey Part Number
490-GRT3195C2A103JA02DTR-ND - Tape & Reel (TR)
490-GRT3195C2A103JA02DCT-ND - Cut Tape (CT)
490-GRT3195C2A103JA02DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRT3195C2A103JA02D
Description
CAP CER 10000PF 100V C0G 1206
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
10000 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRT3195C2A103JA02D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.050
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.65000kr.1.65
10kr.0.97600kr.9.76
50kr.0.70380kr.35.19
100kr.0.62010kr.62.01
500kr.0.48020kr.240.10
1.000kr.0.43714kr.437.14
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.36194kr.1,447.76
8.000kr.0.33866kr.2,709.28
12.000kr.0.32701kr.3,924.12
20.000kr.0.31410kr.6,282.00
28.000kr.0.30655kr.8,583.40
40.000kr.0.29929kr.11,971.60
Manufacturers Standard Package
Unit Price without VAT:kr.1.65000
Unit Price with VAT:kr.2.06250