C0805T224K5RCLTU is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.3.73748
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.4.00214
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.4.24341
Datasheet

Direct


TDK
In Stock: 614
Unit Price: kr.1.90000
Datasheet
0.22 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805T224K5RCLTU

DigiKey Part Number
399-C0805T224K5RCLTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0805T224K5RCLTU
Description
CAP CER 0.22UF 50V X7R 0805
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
0.22 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805T224K5RCLTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
COTS
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.039" (1.00mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0805T224K5RACTUKEMET0399-C0805T224K5RACTUTR-NDkr.3.73748Parametric Equivalent
C0805T224K5RBLTUKEMET0399-C0805T224K5RBLTUTR-NDkr.4.00214Parametric Equivalent
C0805T224K5RCLTMKEMET0399-C0805T224K5RCLTMTR-NDkr.4.24341Parametric Equivalent
CGJ4J2X7R1H224K125AATDK614445-8168-1-NDkr.1.90000Direct
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.4.21758kr.16,870.32
Manufacturers Standard Package
Unit Price without VAT:kr.4.21758
Unit Price with VAT:kr.5.27198