

CGJ4J2X7R1C105K125AA | |
|---|---|
DigiKey Part Number | 445-8189-2-ND - Tape & Reel (TR) 445-8189-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CGJ4J2X7R1C105K125AA |
Description | CAP CER 1UF 16V X7R 0805 |
Customer Reference | |
Detailed Description | 1 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGJ4J2X7R1C105K125AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA4J3X7R1H105K125AB | TDK | 174.932 | 445-6961-1-ND | kr.2.03000 | MFR Recommended |
| C0805T105K4RACTU | KEMET | 2.892 | 399-C0805T105K4RACTUCT-ND | kr.12.55000 | Direct |
| C0805T105K4RALTU | KEMET | 15.798 | 399-C0805T105K4RALTUCT-ND | kr.12.55000 | Direct |
| C0805T105K4RBLTU | KEMET | 0 | 399-C0805T105K4RBLTUTR-ND | kr.4.52473 | Direct |
| C0805T105K4RCLTU | KEMET | 6.211 | 399-C0805T105K4RCLTUCT-ND | kr.13.50000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.04000 | kr.3.04 |
| 10 | kr.1.86400 | kr.18.64 |
| 50 | kr.1.38980 | kr.69.49 |
| 100 | kr.1.24580 | kr.124.58 |
| 500 | kr.1.00134 | kr.500.67 |
| 1.000 | kr.0.92602 | kr.926.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.83146 | kr.1,662.92 |
| Unit Price without VAT: | kr.3.04000 |
|---|---|
| Unit Price with VAT: | kr.3.80000 |

