1 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805T105K4RALTU

DigiKey Part Number
399-C0805T105K4RALTUTR-ND - Tape & Reel (TR)
399-C0805T105K4RALTUCT-ND - Cut Tape (CT)
399-C0805T105K4RALTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805T105K4RALTU
Description
CAP CER 1UF 16V X7R 0805
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
1 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805T105K4RALTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
COTS
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.039" (1.00mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15.798
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.12.55000kr.12.55
10kr.8.45100kr.84.51
50kr.6.81680kr.340.84
100kr.6.31210kr.631.21
500kr.5.45886kr.2,729.43
1.000kr.5.19481kr.5,194.81
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.4.79834kr.19,193.36
8.000kr.4.65087kr.37,206.96
12.000kr.4.57697kr.54,923.64
Manufacturers Standard Package
Unit Price without VAT:kr.12.55000
Unit Price with VAT:kr.15.68750