

CGJ4C2C0G1H821J060AA | |
|---|---|
DigiKey Part Number | 445-8146-2-ND - Tape & Reel (TR) 445-8146-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CGJ4C2C0G1H821J060AA |
Description | CAP CER 820PF 50V C0G 0805 |
Customer Reference | |
Detailed Description | 820 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGJ4C2C0G1H821J060AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.030" (0.75mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGJ4C2C0G2A821J060AA | TDK | 441 | 445-9172-1-ND | kr.0.86000 | Upgrade |
| CGJ4C3C0G2D821J060AA | TDK | 729 | 445-9173-1-ND | kr.1.22000 | Upgrade |
| 08055A821J4T4A | KYOCERA AVX | 0 | 478-KAM21BCG1H821JMTR-ND | kr.0.27975 | Direct |
| AC0805JRNPO9BN821 | YAGEO | 3.970 | 13-AC0805JRNPO9BN821CT-ND | kr.0.57000 | Direct |
| C0805C821J5GACAUTO | KEMET | 18.108 | 399-17974-1-ND | kr.0.79000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.52000 | kr.1.52 |
| 10 | kr.0.86900 | kr.8.69 |
| 50 | kr.0.62140 | kr.31.07 |
| 100 | kr.0.54710 | kr.54.71 |
| 500 | kr.0.42174 | kr.210.87 |
| 1.000 | kr.0.38306 | kr.383.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.31236 | kr.1,249.44 |
| Unit Price without VAT: | kr.1.52000 |
|---|---|
| Unit Price with VAT: | kr.1.90000 |

