08055A821J4T4A is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 3.970
Unit Price: kr.0.57000
Datasheet

Direct


TDK
In Stock: 7.241
Unit Price: kr.0.86000
Datasheet
820 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

08055A821J4T4A

DigiKey Part Number
478-KAM21BCG1H821JMTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
08055A821J4T4A
Description
CAP CER SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
820 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
08055A821J4T4A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±5%
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.037" (0.94mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AC0805JRNPO9BN821YAGEO3.97013-AC0805JRNPO9BN821CT-NDkr.0.57000Direct
CGJ4C2C0G1H821J060AATDK7.241445-8146-1-NDkr.0.86000Direct
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.49393kr.7,408.95
Manufacturers Standard Package
Unit Price without VAT:kr.0.49393
Unit Price with VAT:kr.0.61741