0.033 µF ±10% 100V Ceramic Capacitor X7S 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.033 µF ±10% 100V Ceramic Capacitor X7S 0603 (1608 Metric)

CGJ3E3X7S2A333K080AA

DigiKey Part Number
445-9155-2-ND - Tape & Reel (TR)
445-9155-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CGJ3E3X7S2A333K080AA
Description
CAP CER 0.033UF 100V X7S 0603
Customer Reference
Detailed Description
0.033 µF ±10% 100V Ceramic Capacitor X7S 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGJ3E3X7S2A333K080AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Applications
Part Status
Obsolete
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±10%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.035" (0.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CGA3E3X8R2A333K080ABTDK8.123445-12581-1-NDkr.1.14000MFR Recommended
C0603C333K1RECAUTOKEMET29.601399-14762-1-NDkr.1.27000Similar
In-Stock: 5.183
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.2.09000kr.2.09
10kr.1.24300kr.12.43
50kr.0.90780kr.45.39
100kr.0.80520kr.80.52
500kr.0.63336kr.316.68
1.000kr.0.58024kr.580.24
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.48311kr.1,932.44
Manufacturers Standard Package
Unit Price without VAT:kr.2.09000
Unit Price with VAT:kr.2.61250