0.033 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.033 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)

CGJ3E2X7R1E333K080AA

DigiKey Part Number
445-8126-2-ND - Tape & Reel (TR)
445-8126-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CGJ3E2X7R1E333K080AA
Description
CAP CER 0.033UF 25V X7R 0603
Customer Reference
Detailed Description
0.033 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGJ3E2X7R1E333K080AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Applications
Part Status
Obsolete
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±10%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.035" (0.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CGA3E2X7R1H333K080AATDK0445-6924-1-NDkr.0.63000MFR Recommended
CGJ3E3X7S2A333K080AATDK5.183445-9155-1-NDkr.2.09000Similar
06033C333K4T4AKYOCERA AVX0478-KAM15AR71E333KMTR-NDkr.0.26790Direct
KAM15AR71E333KTKYOCERA AVX3.940478-KAM15AR71E333KTCT-NDkr.1.52000Direct
C0805T333J5RACTUKEMET0399-C0805T333J5RACTUTR-NDkr.2.16714Similar
In-Stock: 13.722
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.08000kr.1.08
10kr.0.62100kr.6.21
50kr.0.43880kr.21.94
100kr.0.38290kr.38.29
500kr.0.28962kr.144.81
1.000kr.0.26089kr.260.89
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.21794kr.871.76
8.000kr.0.20200kr.1,616.00
12.000kr.0.19402kr.2,328.24
Manufacturers Standard Package
Unit Price without VAT:kr.1.08000
Unit Price with VAT:kr.1.35000