06033C333K4T4A is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.41172
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 3.940
Unit Price: kr.1.52000
Datasheet

Direct


YAGEO
In Stock: 448
Unit Price: kr.0.76000
Datasheet

Direct


TDK
In Stock: 13.722
Unit Price: kr.1.08000
Datasheet
0.033 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

06033C333K4T4A

DigiKey Part Number
478-KAM15AR71E333KMTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
06033C333K4T4A
Description
CAP CER 0.033UF 25V X7R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.033 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
06033C333K4T4A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±10%
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Voltage - Rated
Thickness (Max)
0.035" (0.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
06033C333K4Z2AKYOCERA AVX0478-KAF15AR71E333KTTR-NDkr.0.41172Parametric Equivalent
KAM15AR71E333KTKYOCERA AVX3.940478-KAM15AR71E333KTCT-NDkr.1.52000Parametric Equivalent
AC0603KRX7R8BB333YAGEO44813-AC0603KRX7R8BB333CT-NDkr.0.76000Direct
CGJ3E2X7R1E333K080AATDK13.722445-8126-1-NDkr.1.08000Direct
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.26790kr.4,018.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.26790
Unit Price with VAT:kr.0.33488