0.015 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.015 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)

CGJ3E2X7R1E153K080AA

DigiKey Part Number
445-8124-2-ND - Tape & Reel (TR)
445-8124-1-ND - Cut Tape (CT)
445-8124-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGJ3E2X7R1E153K080AA
Description
CAP CER 0.015UF 25V X7R 0603
Customer Reference
Detailed Description
0.015 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGJ3E2X7R1E153K080AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Obsolete
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±10%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.035" (0.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CGA3E2X7R1H153K080AATDK42.787445-6923-1-NDkr.0.63000MFR Recommended
06033C153K4T4AKYOCERA AVX0478-KAM15AR71E153KMTR-NDkr.0.35005Direct
KAM15AR71E153KTKYOCERA AVX3.980478-KAM15AR71E153KTCT-NDkr.1.84000Direct
C0603T123K5RACTUKEMET0399-C0603T123K5RACTUTR-NDkr.1.45231Similar
In-Stock: 30
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.0.89000kr.0.89
10kr.0.50700kr.5.07
Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.89000kr.0.89
10kr.0.51400kr.5.14
50kr.0.35500kr.17.75
100kr.0.30750kr.30.75
500kr.0.22660kr.113.30
1.000kr.0.20130kr.201.30
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.0.89000
Unit Price with VAT:kr.1.11250