CGJ3E2C0G2A151J080AA is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


TDK
In Stock: 620
Unit Price: kr.0.82000
Datasheet

Direct


KYOCERA AVX
In Stock: 456
Unit Price: kr.0.95000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 4.984
Unit Price: kr.0.95000
Datasheet

Parametric Equivalent


KEMET
In Stock: 44.859
Unit Price: kr.1.90000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 33.850
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: kr.0.06273
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 8.000
Unit Price: kr.0.70000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: kr.0.08141
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: kr.0.07183
Datasheet
150 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
150 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)

CGJ3E2C0G2A151J080AA

DigiKey Part Number
445-9126-2-ND - Tape & Reel (TR)
445-9126-1-ND - Cut Tape (CT)
445-9126-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGJ3E2C0G2A151J080AA
Description
CAP CER 150PF 100V C0G 0603
Customer Reference
Detailed Description
150 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGJ3E2C0G2A151J080AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Obsolete
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±5%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.035" (0.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CGA3E2C0G2A151J080AATDK620445-5726-1-NDkr.0.82000Parametric Equivalent
KAM15ACG2A151JTKYOCERA AVX456478-KAM15ACG2A151JTCT-NDkr.0.95000Direct
AC0603JRNPO0BN151YAGEO4.98413-AC0603JRNPO0BN151CT-NDkr.0.95000Parametric Equivalent
C0603C151J1GACAUTOKEMET44.859399-15897-1-NDkr.1.90000Parametric Equivalent
GCM1885C2A151JA16DMurata Electronics33.850490-4946-1-NDkr.0.63000Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes