150 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KAM15ACG2A151JT

DigiKey Part Number
478-KAM15ACG2A151JTTR-ND - Tape & Reel (TR)
478-KAM15ACG2A151JTCT-ND - Cut Tape (CT)
478-KAM15ACG2A151JTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KAM15ACG2A151JT
Description
CAP CER 150PF 100V C0G/NP0 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
150 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KAM15ACG2A151JT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±5%
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Voltage - Rated
Thickness (Max)
0.035" (0.90mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AC0603JRNPO0BN151YAGEO4.98413-AC0603JRNPO0BN151CT-NDkr.0.96000Direct
CGA3E2C0G2A151J080AATDK420445-5726-1-NDkr.0.83000Direct
CGA3E2NP02A151J080AATDK180445-12350-1-NDkr.1.22000Direct
GCM1885C2A151JA16DMurata Electronics19.240490-4946-1-NDkr.0.64000Direct
C0603C151J1GACAUTOKEMET44.809399-15897-1-NDkr.1.92000Upgrade
In-Stock: 456
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.96000kr.0.96
10kr.0.54500kr.5.45
50kr.0.38340kr.19.17
100kr.0.33400kr.33.40
500kr.0.25024kr.125.12
1.000kr.0.22454kr.224.54
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.18610kr.744.40
8.000kr.0.17185kr.1,374.80
12.000kr.0.16472kr.1,976.64
20.000kr.0.15683kr.3,136.60
28.000kr.0.15221kr.4,261.88
40.000kr.0.14777kr.5,910.80
Manufacturers Standard Package
Unit Price without VAT:kr.0.96000
Unit Price with VAT:kr.1.20000