

CGJ3E2C0G1H391J080AA | |
|---|---|
DigiKey Part Number | 445-8098-2-ND - Tape & Reel (TR) 445-8098-1-ND - Cut Tape (CT) 445-8098-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGJ3E2C0G1H391J080AA |
Description | CAP CER 390PF 50V C0G 0603 |
Customer Reference | |
Detailed Description | 390 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGJ3E2C0G1H391J080AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGJ3E2C0G2A391J080AA | TDK | 3.885 | 445-9131-1-ND | kr.1.71000 | Upgrade |
| CGA3E2C0G1H391J080AA | TDK | 13.207 | 445-5647-1-ND | kr.0.89000 | Parametric Equivalent |
| C0603T391J5GCLTU | KEMET | 0 | 399-C0603T391J5GCLTUTR-ND | kr.1.74355 | Direct |
| KAM15ACG1H391JT | KYOCERA AVX | 3.707 | 478-KAM15ACG1H391JTCT-ND | kr.1.52000 | Direct |
| AC0603JRNPO9BN391 | YAGEO | 5.800 | 13-AC0603JRNPO9BN391CT-ND | kr.0.76000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.27000 | kr.1.27 |
| 10 | kr.0.72900 | kr.7.29 |
| 100 | kr.0.45330 | kr.45.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.33000 | kr.1.33 |
| 10 | kr.0.74800 | kr.7.48 |
| 50 | kr.0.52620 | kr.26.31 |
| 100 | kr.0.45840 | kr.45.84 |
| 500 | kr.0.34286 | kr.171.43 |
| Unit Price without VAT: | kr.1.27000 |
|---|---|
| Unit Price with VAT: | kr.1.58750 |

