390 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC0603JRNPO9BN391

DigiKey Part Number
13-AC0603JRNPO9BN391TR-ND - Tape & Reel (TR)
13-AC0603JRNPO9BN391CT-ND - Cut Tape (CT)
13-AC0603JRNPO9BN391DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC0603JRNPO9BN391
Description
CAP CER 390PF 50V C0G/NPO 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
390 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
AC0603JRNPO9BN391 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±5%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.035" (0.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.800
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.76000kr.0.76
10kr.0.41200kr.4.12
50kr.0.28660kr.14.33
100kr.0.24850kr.24.85
500kr.0.18336kr.91.68
1.000kr.0.16345kr.163.45
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.12725kr.509.00
8.000kr.0.11673kr.933.84
12.000kr.0.11146kr.1,337.52
20.000kr.0.10562kr.2,112.40
28.000kr.0.10222kr.2,862.16
40.000kr.0.09894kr.3,957.60
Manufacturers Standard Package
Unit Price without VAT:kr.0.76000
Unit Price with VAT:kr.0.95000