

CGJ3E2C0G1H332J080AA | |
|---|---|
DigiKey Part Number | 445-8109-2-ND - Tape & Reel (TR) 445-8109-1-ND - Cut Tape (CT) 445-8109-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGJ3E2C0G1H332J080AA |
Description | CAP CER 3300PF 50V C0G 0603 |
Customer Reference | |
Detailed Description | 3300 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGJ3E2C0G1H332J080AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA3E2C0G1H332J080AA | TDK | 311.512 | 445-5658-1-ND | kr.1.08000 | Parametric Equivalent |
| C0603C332J5GACAUTO | KEMET | 18.169 | 399-16013-1-ND | kr.2.16000 | Parametric Equivalent |
| C0603C332J5GECAUTO | KEMET | 0 | C0603C332J5GECAUTO-ND | kr.0.31407 | Parametric Equivalent |
| C0603X332J5GECAUTO | KEMET | 0 | C0603X332J5GECAUTO-ND | kr.0.31000 | Parametric Equivalent |
| GCM1885C1H332JA16D | Murata Electronics | 39.672 | 490-5315-1-ND | kr.0.63000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.65000 | kr.1.65 |
| 10 | kr.0.95100 | kr.9.51 |
| 100 | kr.0.60670 | kr.60.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.71000 | kr.1.71 |
| 10 | kr.0.98900 | kr.9.89 |
| 50 | kr.0.70500 | kr.35.25 |
| 100 | kr.0.61690 | kr.61.69 |
| Unit Price without VAT: | kr.1.65000 |
|---|---|
| Unit Price with VAT: | kr.2.06250 |

