

CGA3E2C0G1H332J080AA | |
|---|---|
DigiKey Part Number | 445-5658-2-ND - Tape & Reel (TR) 445-5658-1-ND - Cut Tape (CT) 445-5658-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA3E2C0G1H332J080AA |
Description | CAP CER 3300PF 50V C0G 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA3E2C0G1H332J080AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.08000 | kr.1.08 |
| 10 | kr.0.60200 | kr.6.02 |
| 50 | kr.0.42740 | kr.21.37 |
| 100 | kr.0.37220 | kr.37.22 |
| 500 | kr.0.28074 | kr.140.37 |
| 1.000 | kr.0.25259 | kr.252.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.20443 | kr.817.72 |
| 8.000 | kr.0.18926 | kr.1,514.08 |
| 12.000 | kr.0.18165 | kr.2,179.80 |
| 20.000 | kr.0.17323 | kr.3,464.60 |
| 28.000 | kr.0.16831 | kr.4,712.68 |
| 40.000 | kr.0.16358 | kr.6,543.20 |
| Unit Price without VAT: | kr.1.08000 |
|---|---|
| Unit Price with VAT: | kr.1.35000 |

