15 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
15 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)

CGJ3E2C0G1H150J080AA

DigiKey Part Number
445-13324-2-ND - Tape & Reel (TR)
445-13324-1-ND - Cut Tape (CT)
445-13324-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGJ3E2C0G1H150J080AA
Description
CAP CER 15PF 50V C0G 0603
Customer Reference
Detailed Description
15 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGJ3E2C0G1H150J080AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Obsolete
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±5%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.035" (0.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CGA3E2C0G1H150J080AATDK29.397445-5630-1-NDkr.0.89000Parametric Equivalent
06035A150J4T4AKYOCERA AVX0478-KAM15ACG1H150JMTR-NDkr.0.17548Direct
KAM15ACG1H150JTKYOCERA AVX2.914478-KAM15ACG1H150JTCT-NDkr.1.08000Direct
AC0603JRNPO9BN150YAGEO16.062311-3277-1-NDkr.0.63000Parametric Equivalent
C0603C150J5GACAUTOKEMET10.273399-6859-1-NDkr.1.01000Parametric Equivalent
In-Stock: 4.000
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.30789kr.1,231.56
Manufacturers Standard Package
Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.52000kr.1.52
10kr.0.88800kr.8.88
50kr.0.62760kr.31.38
100kr.0.54840kr.54.84
500kr.0.41298kr.206.49
1.000kr.0.37089kr.370.89
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.1.52000
Unit Price with VAT:kr.1.90000