Parametric Equivalent
Direct
Direct
Direct

06035A150J4T4A | |
|---|---|
DigiKey Part Number | 478-KAM15ACG1H150JMTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 06035A150J4T4A |
Description | CAP CER SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 15 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06035A150J4T4A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KAM15ACG1H150JT | KYOCERA AVX | 2.914 | 478-KAM15ACG1H150JTCT-ND | kr.1.08000 | Parametric Equivalent |
| AC0603JRNPO9BN150 | YAGEO | 16.062 | 311-3277-1-ND | kr.0.63000 | Direct |
| CGA3E2C0G1H150J080AA | TDK | 29.397 | 445-5630-1-ND | kr.0.89000 | Direct |
| CGJ3E2C0G1H150J080AA | TDK | 4.000 | 445-13324-1-ND | kr.1.52000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.17548 | kr.2,632.20 |
| Unit Price without VAT: | kr.0.17548 |
|---|---|
| Unit Price with VAT: | kr.0.21935 |





