CGJ3E2C0G1H103J080AA is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


TDK
In Stock: 122.992
Unit Price: kr.1.84000
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.1.90514
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 51.577
Unit Price: kr.1.20000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 9.890
Unit Price: kr.1.20000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 16.205
Unit Price: kr.1.20000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: kr.0.21614
Datasheet
10000 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10000 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)

CGJ3E2C0G1H103J080AA

DigiKey Part Number
445-8115-2-ND - Tape & Reel (TR)
445-8115-1-ND - Cut Tape (CT)
445-8115-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGJ3E2C0G1H103J080AA
Description
CAP CER 10000PF 50V C0G 0603
Customer Reference
Detailed Description
10000 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGJ3E2C0G1H103J080AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Obsolete
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±5%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.035" (0.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CGA3E2C0G1H103J080AATDK122.992445-6916-1-NDkr.1.84000Parametric Equivalent
C0603T103J5RACTUKEMET0399-20387-1-NDkr.1.90514Similar
GCM1885C1H103JA16DMurata Electronics51.577490-GCM1885C1H103JA16DCT-NDkr.1.20000Parametric Equivalent
GCM1885C1H103JA16JMurata Electronics9.890490-GCM1885C1H103JA16JCT-NDkr.1.20000Parametric Equivalent
GRT1885C1H103JA02DMurata Electronics16.205490-GRT1885C1H103JA02DCT-NDkr.1.20000Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes