CGJ2B2X7R1E472K050BA is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


TDK
In Stock: 84.441
Unit Price: kr.0.63000
Datasheet

Upgrade


TDK
In Stock: 83
Unit Price: kr.0.76000
Datasheet

Direct


KYOCERA AVX
In Stock: 4.416
Unit Price: kr.0.70000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.08277
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.2.79205
Datasheet
4700 pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4700 pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric)

CGJ2B2X7R1E472K050BA

DigiKey Part Number
445-8076-2-ND - Tape & Reel (TR)
445-8076-1-ND - Cut Tape (CT)
445-8076-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGJ2B2X7R1E472K050BA
Description
CAP CER 4700PF 25V X7R 0402
Customer Reference
Detailed Description
4700 pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGJ2B2X7R1E472K050BA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Obsolete
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±10%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CGA2B2X7R1H472K050BATDK84.441445-5607-1-NDkr.0.63000MFR Recommended
CGJ2B2X7R1H472K050BATDK83445-8070-1-NDkr.0.76000Upgrade
04023C472K4T2AKYOCERA AVX4.416478-KAM05AR71E472KHCT-NDkr.0.70000Direct
04023C472K4T4AKYOCERA AVX0478-KAM05AR71E472KNTR-NDkr.0.08277Direct
C0402T472J3RCLTUKEMET0399-C0402T472J3RCLTUTR-NDkr.2.79205Upgrade
Obsolete
This product is no longer manufactured. View Substitutes