

CGJ2B2C0G1H151J050BA | |
|---|---|
DigiKey Part Number | 445-8055-2-ND - Tape & Reel (TR) 445-8055-1-ND - Cut Tape (CT) 445-8055-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGJ2B2C0G1H151J050BA |
Description | CAP CER 150PF 50V C0G 0402 |
Customer Reference | |
Detailed Description | 150 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGJ2B2C0G1H151J050BA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±5% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA2B2C0G1H151J050BA | TDK | 36.081 | 445-5598-1-ND | kr.0.08000 | Parametric Equivalent |
| AC0402JPNPO9BN151 | YAGEO | 48.169 | 13-AC0402JPNPO9BN151CT-ND | kr.0.08000 | Parametric Equivalent |
| AC0402JRNPO9BN151 | YAGEO | 30.279 | 13-AC0402JRNPO9BN151CT-ND | kr.0.08000 | Parametric Equivalent |
| C0402C151J5GACAUTO | KEMET | 0 | 399-15948-1-ND | kr.0.08000 | Parametric Equivalent |
| CL05C151JB51PNC | Samsung Electro-Mechanics | 67.690 | 1276-1644-1-ND | kr.0.08000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.15284 | kr.1,528.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.95000 | kr.0.95 |
| 10 | kr.0.52600 | kr.5.26 |
| 100 | kr.0.32210 | kr.32.21 |
| 1.000 | kr.0.21645 | kr.216.45 |
| 2.500 | kr.0.19035 | kr.475.88 |
| 5.000 | kr.0.17465 | kr.873.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.95000 | kr.0.95 |
| 10 | kr.0.53300 | kr.5.33 |
| 50 | kr.0.37280 | kr.18.64 |
| 100 | kr.0.32270 | kr.32.27 |
| 500 | kr.0.23826 | kr.119.13 |
| 1.000 | kr.0.21188 | kr.211.88 |
| 2.500 | kr.0.18391 | kr.459.77 |
| 5.000 | kr.0.16698 | kr.834.90 |
| Unit Price without VAT: | kr.0.95000 |
|---|---|
| Unit Price with VAT: | kr.1.18750 |

