Upgrade
Upgrade
Direct
Similar
Similar


CGB4B3X6S0J225K055AB | |
|---|---|
DigiKey Part Number | 445-13270-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CGB4B3X6S0J225K055AB |
Description | CAP CER 2.2UF 6.3V X6S 0805 |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 6.3V Ceramic Capacitor X6S 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGB4B3X6S0J225K055AB Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Features Low Profile |
Packaging Tape & Reel (TR) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGB4B1X6S1C225K055AC | TDK | 3.890 | 445-13254-1-ND | kr.1.84000 | Upgrade |
| CGB4B3X6S1A225K055AB | TDK | 7.900 | 445-13272-1-ND | kr.1.78000 | Upgrade |
| CL21X225KOFNNNE | Samsung Electro-Mechanics | 0 | 1276-3030-2-ND | kr.0.18506 | Direct |
| 885012207001 | Würth Elektronik | 2.336 | 732-7646-1-ND | kr.1.97000 | Similar |
| CC0805KKX7R5BB225 | YAGEO | 6.911 | 311-1878-1-ND | kr.1.71000 | Similar |





