Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent

CL21X225KOFNNNE | |
|---|---|
DigiKey Part Number | 1276-3030-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CL21X225KOFNNNE |
Description | CAP CER 2.2UF 16V X6S 0805 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 16V Ceramic Capacitor X6S 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL21X225KOFNNNE Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.053" (1.35mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C2012X6S1C225K085AB | TDK | 0 | 445-7607-1-ND | kr.3.23000 | Direct |
| GRM219C81C225KA12D | Murata Electronics | 0 | GRM219C81C225KA12D-ND | kr.0.85581 | Direct |
| C2012X6S1E225K085AB | TDK | 7.629 | 445-14497-1-ND | kr.2.28000 | Upgrade |
| C2012X6S1E225K125AC | TDK | 0 | 445-7603-1-ND | kr.3.74000 | Upgrade |
| C2012X6S1H225K085AC | TDK | 267 | 445-14505-1-ND | kr.3.42000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60.000 | kr.0.18506 | kr.11,103.60 |
| Unit Price without VAT: | kr.0.18506 |
|---|---|
| Unit Price with VAT: | kr.0.23133 |



