CGB2T1X6S0G105M022BC is out of stock and can be placed on backorder.
Available Substitutes:

Direct


TDK
In Stock: 19.812
Unit Price: kr.0.82000
Datasheet

Upgrade


TDK
In Stock: 29.339
Unit Price: kr.0.82000
Datasheet

Upgrade


TDK
In Stock: 64.323
Unit Price: kr.0.89000
Datasheet

Upgrade


TDK
In Stock: 17.987
Unit Price: kr.0.89000
Datasheet

Upgrade


TDK
In Stock: 0
Unit Price: kr.0.95000
Datasheet

Upgrade


TDK
In Stock: 653.498
Unit Price: kr.0.95000
Datasheet

Upgrade


TDK
In Stock: 3.290
Unit Price: kr.1.27000
Datasheet

Upgrade


TDK
In Stock: 8.364
Unit Price: kr.1.27000
Datasheet

Upgrade


TDK
In Stock: 0
Unit Price: kr.0.15096
Datasheet

Upgrade


TDK
In Stock: 0
Unit Price: kr.0.15096
Datasheet
1 µF ±20% 4V Ceramic Capacitor X6S 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 µF ±20% 4V Ceramic Capacitor X6S 0402 (1005 Metric)

CGB2T1X6S0G105M022BC

DigiKey Part Number
445-15612-2-ND - Tape & Reel (TR)
445-15612-1-ND - Cut Tape (CT)
445-15612-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGB2T1X6S0G105M022BC
Description
CAP CER 1UF 4V X6S 0402
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
1 µF ±20% 4V Ceramic Capacitor X6S 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGB2T1X6S0G105M022BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 105°C
Series
Features
Low Profile
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±20%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.009" (0.22mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CGB2A1X6S0G105M033BCTDK19.812445-13188-1-NDkr.0.82000Direct
CGB2A1X6S0G105K033BCTDK29.339445-13187-1-NDkr.0.82000Upgrade
CGB2A1X6S0J105K033BCTDK64.323445-13189-1-NDkr.0.89000Upgrade
CGB2A1X6S0J105M033BCTDK17.987445-13190-1-NDkr.0.89000Upgrade
CGB2A1X6S1A105K033BCTDK0445-13191-1-NDkr.0.95000Upgrade
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.73000kr.2.73
10kr.1.62300kr.16.23
50kr.1.20460kr.60.23
100kr.1.07460kr.107.46
500kr.0.85654kr.428.27
1.000kr.0.78914kr.789.14
2.500kr.0.71802kr.1,795.05
5.000kr.0.67520kr.3,376.00
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.62166kr.6,216.60
20.000kr.0.59347kr.11,869.40
30.000kr.0.57935kr.17,380.50
50.000kr.0.56370kr.28,185.00
70.000kr.0.55455kr.38,818.50
100.000kr.0.54574kr.54,574.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.73000
Unit Price with VAT:kr.3.41250