CGB2A1X7S0J105M033BC is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TDK
In Stock: 4.565
Unit Price: kr.0.82000
Datasheet
1 µF ±20% 6.3V Ceramic Capacitor X7S 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 µF ±20% 6.3V Ceramic Capacitor X7S 0402 (1005 Metric)

CGB2A1X7S0J105M033BC

DigiKey Part Number
445-13200-2-ND - Tape & Reel (TR)
445-13200-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CGB2A1X7S0J105M033BC
Description
CAP CER 1UF 6.3V X7S 0402
Customer Reference
Detailed Description
1 µF ±20% 6.3V Ceramic Capacitor X7S 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGB2A1X7S0J105M033BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Low Profile
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Applications
Part Status
Obsolete
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±20%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.013" (0.33mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1005X7S0J105K050BCTDK4.565445-9113-1-NDkr.0.82000Similar
Obsolete
This product is no longer manufactured. View Substitutes