

CGB2A1X6S0G105K033BC | |
|---|---|
DigiKey Part Number | 445-13187-2-ND - Tape & Reel (TR) 445-13187-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CGB2A1X6S0G105K033BC |
Description | CAP CER 1UF 4V X6S 0402 |
Customer Reference | |
Detailed Description | 1 µF ±10% 4V Ceramic Capacitor X6S 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGB2A1X6S0G105K033BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Features Low Profile |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±10% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.013" (0.33mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGB2A1X6S0J105K033BC | TDK | 64.323 | 445-13189-1-ND | kr.0.89000 | Upgrade |
| CGB2A1X7S0G105K033BC | TDK | 3.290 | 445-13195-1-ND | kr.1.27000 | Upgrade |
| CC0402KRX6S4BB105 | YAGEO | 9.754 | 13-CC0402KRX6S4BB105CT-ND | kr.0.89000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.82000 | kr.0.82 |
| 10 | kr.0.46300 | kr.4.63 |
| 50 | kr.0.32340 | kr.16.17 |
| 100 | kr.0.28090 | kr.28.09 |
| 500 | kr.0.20884 | kr.104.42 |
| 1.000 | kr.0.18684 | kr.186.84 |
| 2.500 | kr.0.16360 | kr.409.00 |
| 5.000 | kr.0.14961 | kr.748.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.13814 | kr.1,381.40 |
| 20.000 | kr.0.12869 | kr.2,573.80 |
| Unit Price without VAT: | kr.0.82000 |
|---|---|
| Unit Price with VAT: | kr.1.02500 |

