1 µF ±10% 4V Ceramic Capacitor X6S 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 µF ±10% 4V Ceramic Capacitor X6S 0402 (1005 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC0402KRX6S4BB105

DigiKey Part Number
13-CC0402KRX6S4BB105TR-ND - Tape & Reel (TR)
13-CC0402KRX6S4BB105CT-ND - Cut Tape (CT)
13-CC0402KRX6S4BB105DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0402KRX6S4BB105
Description
CAP CER 1UF 4V X6S 0402
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1 µF ±10% 4V Ceramic Capacitor X6S 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 105°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±10%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9.754
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.89000kr.0.89
10kr.0.48800kr.4.88
50kr.0.33980kr.16.99
100kr.0.29480kr.29.48
500kr.0.21962kr.109.81
1.000kr.0.19654kr.196.54
2.500kr.0.17220kr.430.50
5.000kr.0.15756kr.787.80
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.14554kr.1,455.40
20.000kr.0.13564kr.2,712.80
30.000kr.0.13069kr.3,920.70
50.000kr.0.12520kr.6,260.00
70.000kr.0.12200kr.8,540.00
100.000kr.0.11891kr.11,891.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.89000
Unit Price with VAT:kr.1.11250