CGA8M1C0G3F221K200KA is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


KEMET
In Stock: 808
Unit Price: kr.24.03000
Datasheet
220 pF ±10% 3000V (3kV) Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
220 pF ±10% 3000V (3kV) Ceramic Capacitor C0G, NP0 1812 (4532 Metric)

CGA8M1C0G3F221K200KA

DigiKey Part Number
445-13094-2-ND - Tape & Reel (TR)
445-13094-1-ND - Cut Tape (CT)
445-13094-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA8M1C0G3F221K200KA
Description
CAP CER 220PF 3KV C0G 1812
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
220 pF ±10% 3000V (3kV) Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA8M1C0G3F221K200KA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Voltage
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.087" (2.20mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.34000kr.6.34
10kr.4.04500kr.40.45
50kr.3.14080kr.157.04
100kr.2.86190kr.286.19
500kr.2.39208kr.1,196.04
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.2.18255kr.2,182.55
2.000kr.2.06637kr.4,132.74
3.000kr.2.00817kr.6,024.51
5.000kr.1.94368kr.9,718.40
7.000kr.1.90597kr.13,341.79
10.000kr.1.86969kr.18,696.90
Manufacturers Standard Package
Unit Price without VAT:kr.6.34000
Unit Price with VAT:kr.7.92500