
C1812C221JHGACAUTO | |
|---|---|
DigiKey Part Number | 399-16004-2-ND - Tape & Reel (TR) 399-16004-1-ND - Cut Tape (CT) 399-16004-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812C221JHGACAUTO |
Description | CAP CER 220PF 3KV C0G/NP0 1812 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±5% 3000V (3kV) Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812C221JHGACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, High Voltage |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1812 (4532 Metric) |
Tolerance ±5% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Voltage - Rated | Thickness (Max) 0.087" (2.20mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.24.03000 | kr.24.03 |
| 10 | kr.16.94700 | kr.169.47 |
| 50 | kr.14.13440 | kr.706.72 |
| 100 | kr.13.26580 | kr.1,326.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.11.79582 | kr.5,897.91 |
| 1.000 | kr.11.34048 | kr.11,340.48 |
| 1.500 | kr.11.11241 | kr.16,668.62 |
| 2.500 | kr.10.85948 | kr.27,148.70 |
| 3.500 | kr.10.71167 | kr.37,490.85 |
| 5.000 | kr.10.56938 | kr.52,846.90 |
| Unit Price without VAT: | kr.24.03000 |
|---|---|
| Unit Price with VAT: | kr.30.03750 |

