

CGA6M3X7R2E104K200AA | |
|---|---|
DigiKey Part Number | 445-5867-2-ND - Tape & Reel (TR) 445-5867-1-ND - Cut Tape (CT) 445-5867-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA6M3X7R2E104K200AA |
Description | CAP CER 0.1UF 250V X7R 1210 |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 250V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA6M3X7R2E104K200AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.087" (2.20mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA6L1X7T2J104K160AC | TDK | 850 | 445-7116-1-ND | kr.4.44000 | Similar |
| AC1210KKX7RYBB104 | YAGEO | 159 | 311-3251-1-ND | kr.3.04000 | Direct |
| C1210C104KARACAUTO | KEMET | 4.331 | 399-15769-1-ND | kr.3.74000 | Direct |
| GC332QD72E104KX01L | Murata Electronics | 597 | 490-14004-1-ND | kr.3.93000 | Direct |
| C1210C104KBRACAUTO | KEMET | 49.633 | 399-15981-1-ND | kr.3.49000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.87000 | kr.3.87 |
| 10 | kr.2.39000 | kr.23.90 |
| 50 | kr.1.80440 | kr.90.22 |
| 100 | kr.1.62490 | kr.162.49 |
| 500 | kr.1.32214 | kr.661.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.19344 | kr.1,193.44 |
| 2.000 | kr.1.11860 | kr.2,237.20 |
| 3.000 | kr.1.08114 | kr.3,243.42 |
| 5.000 | kr.1.03963 | kr.5,198.15 |
| 7.000 | kr.1.01537 | kr.7,107.59 |
| 10.000 | kr.0.99203 | kr.9,920.30 |
| Unit Price without VAT: | kr.3.87000 |
|---|---|
| Unit Price with VAT: | kr.4.83750 |

