

CGA6L1X7T2J104K160AC | |
|---|---|
DigiKey Part Number | 445-7116-2-ND - Tape & Reel (TR) 445-7116-1-ND - Cut Tape (CT) 445-7116-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA6L1X7T2J104K160AC |
Description | CAP CER 0.1UF 630V X7T 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 630V Ceramic Capacitor X7T 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA6L1X7T2J104K160AC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.075" (1.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA6L1X7T2J104K160AE | TDK | 1 | 445-8773-1-ND | kr.4.95000 | Parametric Equivalent |
| C1210C104KBRACAUTO | KEMET | 48.533 | 399-15981-1-ND | kr.3.49000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.44000 | kr.4.44 |
| 10 | kr.2.74500 | kr.27.45 |
| 50 | kr.2.08960 | kr.104.48 |
| 100 | kr.1.88740 | kr.188.74 |
| 500 | kr.1.54670 | kr.773.35 |
| 1.000 | kr.1.44146 | kr.1,441.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.31615 | kr.2,632.30 |
| 4.000 | kr.1.24689 | kr.4,987.56 |
| 6.000 | kr.1.21221 | kr.7,273.26 |
| 10.000 | kr.1.17376 | kr.11,737.60 |
| 14.000 | kr.1.15129 | kr.16,118.06 |
| 20.000 | kr.1.12967 | kr.22,593.40 |
| Unit Price without VAT: | kr.4.44000 |
|---|---|
| Unit Price with VAT: | kr.5.55000 |




