4.7 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGA5L3X7R1H475K160AB

DigiKey Part Number
445-174217-2-ND - Tape & Reel (TR)
445-174217-1-ND - Cut Tape (CT)
445-174217-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA5L3X7R1H475K160AB
Description
CAP CER 4.7UF 50V X7R 1206
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
4.7 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA5L3X7R1H475K160AB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±10%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.075" (1.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CGA5L3X7R1H475K160AETDK27.845445-172481-1-NDkr.5.14000Parametric Equivalent
CGA5L3X7R1H475K160DBTDK14.812445-CGA5L3X7R1H475K160DBCT-NDkr.3.55000Parametric Equivalent
CNA5L1X7R1H475K160AETDK1.622445-181407-1-NDkr.6.59000Parametric Equivalent
12065C475K4T2AKYOCERA AVX25478-KAM31GR71H475KUCT-NDkr.2.16000Direct
GCM31CC71H475KA03KMurata Electronics83.387490-14534-1-NDkr.2.98000Similar
In-Stock: 107
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.74000kr.3.74
10kr.2.28900kr.22.89
50kr.1.72700kr.86.35
100kr.1.55330kr.155.33
500kr.1.26078kr.630.39
1.000kr.1.17043kr.1,170.43
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.06477kr.2,129.54
4.000kr.1.00537kr.4,021.48
6.000kr.0.97561kr.5,853.66
10.000kr.0.94264kr.9,426.40
14.000kr.0.92336kr.12,927.04
20.000kr.0.90482kr.18,096.40
Manufacturers Standard Package
Unit Price without VAT:kr.3.74000
Unit Price with VAT:kr.4.67500