
GCM31CC71H475KA03K | |
|---|---|
DigiKey Part Number | 490-14534-2-ND - Tape & Reel (TR) 490-14534-1-ND - Cut Tape (CT) 490-14534-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM31CC71H475KA03K |
Description | CAP CER 4.7UF 50V X7S 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 50V Ceramic Capacitor X7S 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM31CC71H475KA03K Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.98000 | kr.2.98 |
| 10 | kr.1.82000 | kr.18.20 |
| 50 | kr.1.35300 | kr.67.65 |
| 100 | kr.1.21090 | kr.121.09 |
| 500 | kr.0.97090 | kr.485.45 |
| 1.000 | kr.0.89673 | kr.896.73 |
| 2.500 | kr.0.81850 | kr.2,046.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | kr.0.73868 | kr.4,432.08 |
| 12.000 | kr.0.70288 | kr.8,434.56 |
| 18.000 | kr.0.68495 | kr.12,329.10 |
| 30.000 | kr.0.66507 | kr.19,952.10 |
| 42.000 | kr.0.65345 | kr.27,444.90 |
| 60.000 | kr.0.64227 | kr.38,536.20 |
| Unit Price without VAT: | kr.2.98000 |
|---|---|
| Unit Price with VAT: | kr.3.72500 |

