

CGA5L3X7R1H225K160AE | |
|---|---|
DigiKey Part Number | 445-8803-2-ND - Tape & Reel (TR) 445-8803-1-ND - Cut Tape (CT) 445-8803-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA5L3X7R1H225K160AE |
Description | CAP CER 2.2UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA5L3X7R1H225K160AE Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.075" (1.90mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206X225K5RAC3316 | KEMET | 658 | 399-C1206X225K5RAC3316CT-ND | kr.10.02000 | Direct |
| C1206X225K5RACAUTO | KEMET | 3.070 | 399-7041-1-ND | kr.10.02000 | Direct |
| CL31B225KBHVPJE | Samsung Electro-Mechanics | 51.338 | 1276-CL31B225KBHVPJECT-ND | kr.2.73000 | Direct |
| GCJ31CR71H225KA12L | Murata Electronics | 1.291.222 | 490-5809-1-ND | kr.2.35000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.28000 | kr.6.28 |
| 10 | kr.4.02000 | kr.40.20 |
| 50 | kr.3.12300 | kr.156.15 |
| 100 | kr.2.84670 | kr.284.67 |
| 500 | kr.2.37826 | kr.1,189.13 |
| 1.000 | kr.2.23358 | kr.2,233.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.2.05407 | kr.4,108.14 |
| 4.000 | kr.1.95881 | kr.7,835.24 |
| 6.000 | kr.1.91110 | kr.11,466.60 |
| 10.000 | kr.1.85821 | kr.18,582.10 |
| 14.000 | kr.1.82728 | kr.25,581.92 |
| 20.000 | kr.1.79754 | kr.35,950.80 |
| Unit Price without VAT: | kr.6.28000 |
|---|---|
| Unit Price with VAT: | kr.7.85000 |

