

CGA5L3X5R1V475M160AB | |
|---|---|
DigiKey Part Number | 445-12872-2-ND - Tape & Reel (TR) 445-12872-1-ND - Cut Tape (CT) 445-12872-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA5L3X5R1V475M160AB |
Description | CAP CER 4.7UF 35V X5R 1206 |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 35V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA5L3X5R1V475M160AB Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±20% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.075" (1.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA5L3X7R1H475M160AB | TDK | 1.279 | 445-CGA5L3X7R1H475M160ABCT-ND | kr.3.42000 | Direct |
| CGA5L1X7R1V475K160AC | TDK | 12.606 | 445-6988-1-ND | kr.4.12000 | Upgrade |
| CGA5L1X7R1V475M160AC | TDK | 2.013 | 445-12925-1-ND | kr.4.12000 | Upgrade |
| CGA5L3X5R1H475K160AB | TDK | 2.215 | 445-7885-1-ND | kr.5.45000 | Upgrade |
| CGA5L3X5R1H475M160AB | TDK | 4.528 | 445-12888-1-ND | kr.5.26000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.65607 | kr.3,312.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.07000 | kr.5.07 |
| 10 | kr.3.18300 | kr.31.83 |
| 100 | kr.2.22150 | kr.222.15 |
| 1.000 | kr.1.72087 | kr.1,720.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.14000 | kr.5.14 |
| 10 | kr.3.24600 | kr.32.46 |
| 100 | kr.2.26590 | kr.226.59 |
| 1.000 | kr.1.75529 | kr.1,755.29 |
| Unit Price without VAT: | kr.5.07000 |
|---|---|
| Unit Price with VAT: | kr.6.33750 |

