

CGA5L1X7R1V475K160AC | |
|---|---|
DigiKey Part Number | 445-6988-2-ND - Tape & Reel (TR) 445-6988-1-ND - Cut Tape (CT) 445-6988-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA5L1X7R1V475K160AC |
Description | CAP CER 4.7UF 35V X7R 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 35V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA5L1X7R1V475K160AC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.075" (1.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.12000 | kr.4.12 |
| 10 | kr.2.53000 | kr.25.30 |
| 50 | kr.1.91980 | kr.95.99 |
| 100 | kr.1.73080 | kr.173.08 |
| 500 | kr.1.41256 | kr.706.28 |
| 1.000 | kr.1.31416 | kr.1,314.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.19798 | kr.2,395.96 |
| 4.000 | kr.1.13326 | kr.4,533.04 |
| 6.000 | kr.1.10086 | kr.6,605.16 |
| 10.000 | kr.1.06494 | kr.10,649.40 |
| 14.000 | kr.1.04394 | kr.14,615.16 |
| 20.000 | kr.1.02375 | kr.20,475.00 |
| Unit Price without VAT: | kr.4.12000 |
|---|---|
| Unit Price with VAT: | kr.5.15000 |


