4.7 µF ±20% 35V Ceramic Capacitor X5R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4.7 µF ±20% 35V Ceramic Capacitor X5R 1206 (3216 Metric)

CGA5L3X5R1V475M160AB

DigiKey Part Number
445-12872-2-ND - Tape & Reel (TR)
445-12872-1-ND - Cut Tape (CT)
445-12872-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA5L3X5R1V475M160AB
Description
CAP CER 4.7UF 35V X5R 1206
Customer Reference
Detailed Description
4.7 µF ±20% 35V Ceramic Capacitor X5R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA5L3X5R1V475M160AB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±20%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.075" (1.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CGA5L3X7R1H475M160ABTDK1.279445-CGA5L3X7R1H475M160ABCT-NDkr.3.42000Direct
CGA5L1X7R1V475K160ACTDK12.606445-6988-1-NDkr.4.12000Upgrade
CGA5L1X7R1V475M160ACTDK2.013445-12925-1-NDkr.4.12000Upgrade
CGA5L3X5R1H475K160ABTDK2.215445-7885-1-NDkr.5.45000Upgrade
CGA5L3X5R1H475M160ABTDK4.528445-12888-1-NDkr.5.26000Upgrade
In-Stock: 1.325
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.65607kr.3,312.14
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.5.07000kr.5.07
10kr.3.18300kr.31.83
100kr.2.22150kr.222.15
1.000kr.1.72087kr.1,720.87
Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.14000kr.5.14
10kr.3.24600kr.32.46
100kr.2.26590kr.226.59
1.000kr.1.75529kr.1,755.29
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.5.07000
Unit Price with VAT:kr.6.33750