

CGA5L2X7R2A154M160AA | |
|---|---|
DigiKey Part Number | 445-12895-2-ND - Tape & Reel (TR) 445-12895-1-ND - Cut Tape (CT) 445-12895-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA5L2X7R2A154M160AA |
Description | CAP CER 0.15UF 100V X7R 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF ±20% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA5L2X7R2A154M160AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±20% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.071" (1.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA5L2X7R2A154K160AA | TDK | 47 | 445-5841-1-ND | kr.1.84000 | Upgrade |
| CGA5L2X8R2A154K160AA | TDK | 5.316 | 445-5923-1-ND | kr.2.79000 | Upgrade |
| CGA5L2X8R2A154M160AA | TDK | 1.755 | 445-12974-1-ND | kr.2.79000 | Upgrade |
| CGA5K3X7T2E154K130AA | TDK | 1.999 | 445-12954-1-ND | kr.4.88000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.84000 | kr.1.84 |
| 10 | kr.1.09000 | kr.10.90 |
| 50 | kr.0.79260 | kr.39.63 |
| 100 | kr.0.70120 | kr.70.12 |
| 500 | kr.0.54664 | kr.273.32 |
| 1.000 | kr.0.49896 | kr.498.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.44659 | kr.893.18 |
| 4.000 | kr.0.41529 | kr.1,661.16 |
| 6.000 | kr.0.39962 | kr.2,397.72 |
| 10.000 | kr.0.38225 | kr.3,822.50 |
| 14.000 | kr.0.37210 | kr.5,209.40 |
| 20.000 | kr.0.36234 | kr.7,246.80 |
| Unit Price without VAT: | kr.1.84000 |
|---|---|
| Unit Price with VAT: | kr.2.30000 |

