

CGA5L2X8R2A154M160AA | |
|---|---|
DigiKey Part Number | 445-12974-2-ND - Tape & Reel (TR) 445-12974-1-ND - Cut Tape (CT) 445-12974-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA5L2X8R2A154M160AA |
Description | CAP CER 0.15UF 100V X8R 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF ±20% 100V Ceramic Capacitor X8R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA5L2X8R2A154M160AA Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features High Temperature |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±20% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.071" (1.80mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA5L2X8R2A154K160AA | TDK | 5.316 | 445-5923-1-ND | kr.2.79000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.79000 | kr.2.79 |
| 10 | kr.1.68600 | kr.16.86 |
| 50 | kr.1.25160 | kr.62.58 |
| 100 | kr.1.11770 | kr.111.77 |
| 500 | kr.0.89242 | kr.446.21 |
| 1.000 | kr.0.82293 | kr.822.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.74384 | kr.1,487.68 |
| 4.000 | kr.0.69813 | kr.2,792.52 |
| 6.000 | kr.0.67524 | kr.4,051.44 |
| 10.000 | kr.0.64988 | kr.6,498.80 |
| 14.000 | kr.0.63505 | kr.8,890.70 |
| 20.000 | kr.0.62078 | kr.12,415.60 |
| Unit Price without VAT: | kr.2.79000 |
|---|---|
| Unit Price with VAT: | kr.3.48750 |

