0.47 µF ±10% 50V Ceramic Capacitor X5R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.47 µF ±10% 50V Ceramic Capacitor X5R 1206 (3216 Metric)

CGA5L2X5R1H474K160AA

DigiKey Part Number
445-12875-2-ND - Tape & Reel (TR)
445-12875-1-ND - Cut Tape (CT)
445-12875-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA5L2X5R1H474K160AA
Description
CAP CER 0.47UF 50V X5R 1206
Customer Reference
Detailed Description
0.47 µF ±10% 50V Ceramic Capacitor X5R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA5L2X5R1H474K160AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±10%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.075" (1.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CGA5L2X7R1H474K160AATDK32.187445-5700-1-NDkr.1.46000Direct
CGA5L2X7R2A474K160AATDK47.169445-5844-1-NDkr.3.30000Upgrade
CGA5L2X8R1H474K160AATDK2.741445-5918-1-NDkr.2.79000Upgrade
UMK316BJ474KLHTTaiyo Yuden1.788587-3524-1-NDkr.1.84000Direct
AC1206KKX7R0BB474YAGEO3.49013-AC1206KKX7R0BB474CT-NDkr.3.49000Upgrade
In-Stock: 2.794
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.46000kr.1.46
10kr.0.85600kr.8.56
50kr.0.61380kr.30.69
100kr.0.53950kr.53.95
500kr.0.41488kr.207.44
1.000kr.0.37647kr.376.47
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.33507kr.670.14
4.000kr.0.30985kr.1,239.40
6.000kr.0.29723kr.1,783.38
10.000kr.0.28325kr.2,832.50
14.000kr.0.27507kr.3,850.98
20.000kr.0.26722kr.5,344.40
Manufacturers Standard Package
Unit Price without VAT:kr.1.46000
Unit Price with VAT:kr.1.82500