0.47 µF ±10% 50V Ceramic Capacitor X5R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.47 µF ±10% 50V Ceramic Capacitor X5R 1206 (3216 Metric)
TAIYO YUDEN MLCCs

UMK316BJ474KLHT

DigiKey Part Number
587-3524-2-ND - Tape & Reel (TR)
587-3524-1-ND - Cut Tape (CT)
587-3524-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UMK316BJ474KLHT
Description
CAP CER 0.47UF 50V X5R 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.47 µF ±10% 50V Ceramic Capacitor X5R 1206 (3216 Metric)
EDA/CAD Models
UMK316BJ474KLHT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 85°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.071" (1.80mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CGA5L2X5R1H474K160AATDK2.794445-12875-1-NDkr.1.46000Direct
In-Stock: 1.788
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.84000kr.1.84
10kr.1.09700kr.10.97
50kr.0.79640kr.39.82
100kr.0.70440kr.70.44
500kr.0.54918kr.274.59
1.000kr.0.50130kr.501.30
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.46200kr.924.00
4.000kr.0.42965kr.1,718.60
6.000kr.0.41345kr.2,480.70
10.000kr.0.39551kr.3,955.10
14.000kr.0.38502kr.5,390.28
20.000kr.0.37494kr.7,498.80
Manufacturers Standard Package
Unit Price without VAT:kr.1.84000
Unit Price with VAT:kr.2.30000