3.3 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGA5L3X7R1H335K160AB

DigiKey Part Number
445-174429-2-ND - Tape & Reel (TR)
445-174429-1-ND - Cut Tape (CT)
445-174429-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA5L3X7R1H335K160AB
Description
CAP CER 3.3UF 50V X7R 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3.3 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA5L3X7R1H335K160AB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±10%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.075" (1.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 38.622
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.02000kr.6.02
10kr.3.84200kr.38.42
50kr.2.97860kr.148.93
100kr.2.71100kr.271.10
500kr.2.26022kr.1,130.11
1.000kr.2.12079kr.2,120.79
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.94873kr.3,897.46
4.000kr.1.85699kr.7,427.96
6.000kr.1.81103kr.10,866.18
10.000kr.1.76009kr.17,600.90
14.000kr.1.73031kr.24,224.34
20.000kr.1.70166kr.34,033.20
Manufacturers Standard Package
Unit Price without VAT:kr.6.02000
Unit Price with VAT:kr.7.52500